+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCE05US24

Converter: AC/DC; 5W; Uin: 85÷264VAC; 24VDC; Iout: 210mA; OUT: 1; 78%


Manufacturer: XP POWER

Manufacturer part number:
VCE05US24
TME Symbol:
VCE05US24

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC
Output voltage
24V DC
Output current
0.21A
Number of outputs
1
Efficiency
78%
Manufacturer series
VCE05
Body dimensions
33.02x27.94x19.05mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
40kHz
Electrical connection
THT
Dimensions
Gross weight30.703 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCE05US24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 36 pcs - 12.43 USDGross price for quantities from 36 pcs - 12.43 USD
Net price for quantities from 72 pcs - 11.96 USDGross price for quantities from 72 pcs - 11.96 USD
Packaging method by the manufacturer:
Tube = 18 pcs