+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCE10US03

Converter: AC/DC; 8W; Uin: 85÷305VAC; 3.3VDC; Iout: 2.4A; OUT: 1; 80%


Manufacturer: XP POWER

Manufacturer part number:
VCE10US03
TME Symbol:
VCE10US03

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
8W
Input voltage
85...305V AC
Output voltage
3.3V DC
Output current
2.4A
Number of outputs
1
Efficiency
80%
Manufacturer series
VCE10
Body dimensions
50.8x29.2x23.1mm
Mounting
PCB
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
50kHz
Electrical connection
THT
Gross weight130 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCE10US03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.44 USDGross price for quantities from 1 pcs - 16.44 USD
Net price for quantities from 50 pcs - 14.81 USDGross price for quantities from 50 pcs - 14.81 USD
Net price for quantities from 100 pcs - 13.91 USDGross price for quantities from 100 pcs - 13.91 USD