+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCE10US05

Converter: AC/DC; 10W; Uin: 85÷264VAC; 5VDC; Iout: 2000mA; OUT: 1; 80%


Manufacturer: XP POWER

Manufacturer part number:
VCE10US05
TME Symbol:
VCE10US05

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
10W
Input voltage
85...264V AC
Output voltage
5V DC
Output current
2A
Number of outputs
1
Efficiency
80%
Manufacturer series
VCE10
Body dimensions
50.8x29.2x23.1mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
50kHz
Electrical connection
THT
Dimensions
Gross weight57.49 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCE10US05
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.22 USDGross price for quantities from 1 pcs - 16.22 USD
Net price for quantities from 64 pcs - 14.48 USDGross price for quantities from 64 pcs - 14.48 USD
Net price for quantities from 80 pcs - 14.26 USDGross price for quantities from 80 pcs - 14.26 USD
Net price for quantities from 112 pcs - 13.60 USDGross price for quantities from 112 pcs - 13.60 USD
Packaging method by the manufacturer:
Tube = 16 pcs