+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCE20US05

Converter: AC/DC; 20W; Uin: 85÷264VAC; 5VDC; Iout: 4A; OUT: 1; 85%


Manufacturer: XP POWER

Manufacturer part number:
VCE20US05
TME Symbol:
VCE20US05

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
20W
Input voltage
85...264V AC
Output voltage
5V DC
Output current
4A
Number of outputs
1
Efficiency
85%
Manufacturer series
VCE20
Body dimensions
66x33x23.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight90 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCE20US05
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 17.59 USDGross price for quantities from 1 pcs - 17.59 USD
Net price for quantities from 6 pcs - 15.64 USDGross price for quantities from 6 pcs - 15.64 USD
Net price for quantities from 24 pcs - 14.66 USDGross price for quantities from 24 pcs - 14.66 USD
Net price for quantities from 96 pcs - 14.66 USDGross price for quantities from 96 pcs - 14.66 USD
Packaging method by the manufacturer:Tray = 12 pcs