+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCE40US15

Converter: AC/DC; 40W; Uin: 85÷305VAC; 15VDC; Iout: 2.66A; OUT: 1; 85%

Manufacturer: XP POWER

Manufacturer part number:
VCE40US15
TME Symbol:
VCE40US15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
40W
Input voltage
85...305V AC
Output voltage
15V DC
Output current
2.66A
Number of outputs
1
Efficiency
85%
Manufacturer series
VCE40
Body dimensions
87.9x38.1x28.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight176.44 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCE40US15
6 in TME stock
Net price for quantities from 1 pcs - 39.82 USDGross price for quantities from 1 pcs - 39.82 USD
Net price for quantities from 6 pcs - 35.40 USDGross price for quantities from 6 pcs - 35.40 USD
Net price for quantities from 24 pcs - 31.41 USDGross price for quantities from 24 pcs - 31.41 USD
Net price for quantities from 96 pcs - 30.08 USDGross price for quantities from 96 pcs - 30.08 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts