+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | main emergency switch-disconnector | |
Number of poles | 3 | |
Mounting | flush mounting | |
Current rating | 10A | |
IP rating | IP65 | |
Operating temperature | -20...50°C | |
Stable positions description | 0-I | |
Manufacturer series | TeSys VARIO | |
Switching capacity | 3kW | |
Face dimensions | 60x60mm | |
Body dimensions | 82.5x131x106mm |