+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCHA042A-2R2MS6

Inductor: wire; SMD; 1515; Ioper: 5.8A; ±20%; Isat: 4.5A; -55÷165°C


Manufacturer: Delta Electronics

Manufacturer part number:
VCHA042A-2R2MS6
TME Symbol:
VCHA042A2R2MS6-0

Specification

Manufacturer
Delta Electronics
Type of inductor
wire
Mounting
SMD
Case - inch
1515
Case - mm
4040
Operating current
5.8A
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
4.5A
Conform to the norm
AEC-Q200
Operating temperature
-55...165°C
Gross weight0.84 g
See other products in this category: Inductors Delta Electronics
*
VCHA042A-2R2MS6
Product withdrawn from the offer
Use the specification table below to search for similar products