+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCHA042A-4R7MS6

Inductor: wire; SMD; 4.7uH; ±20%; 4.5x4.3x2.1mm; Core mat: Metal

Manufacturer: Delta Electronics

Manufacturer part number:
VCHA042A-4R7MS6
TME Symbol:
VCHA042A4R7MS6-0

Specification

Manufacturer
Delta Electronics
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Tolerance
±20%
Body dimensions
4.5x4.3x2.1mm
Test frequency
0.1MHz
Conform to the norm
AEC-Q200
Core material
Metal
Max resistance
53.8mΩ
Operating temperature
-55...165°C
Gross weight0.97 g
See other products in this category: Inductors Delta Electronics
*
VCHA042A-4R7MS6
Product withdrawn from the offer
Use the specification table below to search for similar products