+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCHA105D-330MS6

Inductor: wire; SMD; 33uH; ±20%; 11.2x10.3x5.4mm; Core mat: Metal

Manufacturer: Delta Electronics

Manufacturer part number:
VCHA105D-330MS6
TME Symbol:
VCHA105D330MS6-0

Specification

Manufacturer
Delta Electronics
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Tolerance
±20%
Body dimensions
11.2x10.3x5.4mm
Test frequency
0.1MHz
Conform to the norm
AEC-Q200
Core material
Metal
Max resistance
75.3mΩ
Operating temperature
-55...165°C
Gross weight2.2 g
See other products in this category: Inductors Delta Electronics
*
VCHA105D-330MS6
Product withdrawn from the offer
Use the specification table below to search for similar products