+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCP05US05

Converter: AC/DC; 5W; Uin: 90÷264VAC; 5VDC; Iout: 1A; OUT: 1; 69%; VCP


Manufacturer: XP POWER

Manufacturer part number:
VCP05US05
TME Symbol:
VCP05US05

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Input voltage
90...264V AC
Output voltage
5V DC
Output current
1A
Number of outputs
1
Efficiency
69%
Manufacturer series
VCP
Body dimensions
58.5x35.5x17.08mm
Mounting
THT
Insulation voltage
3kV
Operating temperature
0...70°C
Power consumption without load
<0.3W
Switching frequency
60kHz
Electrical connection
THT
Gross weight100 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCP05US05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 20.83 USDGross price for quantities from 1 pcs - 20.83 USD
Net price for quantities from 10 pcs - 20.12 USDGross price for quantities from 10 pcs - 20.12 USD
Net price for quantities from 60 pcs - 18.74 USDGross price for quantities from 60 pcs - 18.74 USD
Net price for quantities from 120 pcs - 18.50 USDGross price for quantities from 120 pcs - 18.50 USD