+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | AC/DC | |
Power | 15W | |
Input voltage | 90...264V AC | |
Output voltage | 15V DC | |
Output current | 0.9A | |
Number of outputs | 1 | |
Efficiency | 83% | |
Manufacturer series | VCP | |
Body dimensions | 65x38x21.6mm | |
Mounting | THT | |
Insulation voltage | 4kV | |
Operating temperature | 0...70°C | |
Power consumption without load | <0.3W | |
Switching frequency | 132kHz | |
Electrical connection | THT |