+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCS70US05

Power supply: switching; for building in; 50W; 5VDC; 10A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
VCS70US05
TME Symbol:
VCS70US05

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
50W
Output voltage
5V DC
Output current
10A
Number of outputs
1
Body dimensions
130x98.5x41mm
Manufacturer series
VCS
Operating temperature
-25...70°C
Electrical connection
screw terminals
Efficiency
80%
Insulation voltage
3kV
Power consumption without load
<0.5W
Switching frequency
65kHz
Supply voltage
  • 85...264V AC
  • 127...370V DC
Gross weight400 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
VCS70US05
0 in TME stock
Net price for quantities from 1 pcs - 39.16 USDGross price for quantities from 1 pcs - 39.16 USD
Net price for quantities from 10 pcs - 37.10 USDGross price for quantities from 10 pcs - 37.10 USD
Net price for quantities from 30 pcs - 35.04 USDGross price for quantities from 30 pcs - 35.04 USD
Net price for quantities from 120 pcs - 28.86 USDGross price for quantities from 120 pcs - 28.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.