+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCS70US12

Power supply: switching; for building in; 70W; 12VDC; 5.83A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
VCS70US12
TME Symbol:
VCS70US12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
70W
Output voltage
12V DC
Output current
5.83A
Number of outputs
1
Body dimensions
130x98.5x41mm
Manufacturer series
VCS
Operating temperature
-25...70°C
Electrical connection
screw terminals
Efficiency
87%
Insulation voltage
3kV
Power consumption without load
<0.5W
Switching frequency
65kHz
Supply voltage
  • 85...264V AC
  • 127...370V DC
Gross weight400 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
VCS70US12
0 in TME stock
Net price for quantities from 1 pcs - 38.96 USDGross price for quantities from 1 pcs - 38.96 USD
Net price for quantities from 10 pcs - 36.91 USDGross price for quantities from 10 pcs - 36.91 USD
Net price for quantities from 30 pcs - 34.86 USDGross price for quantities from 30 pcs - 34.86 USD
Net price for quantities from 120 pcs - 28.70 USDGross price for quantities from 120 pcs - 28.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.