+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 50mm | |
Height | 32mm | |
Body material | technopolymer PP | |
Panel cutout diameter | 10mm | |
Body colour | black | |
Cap colour | blue | |
Version | blind, with hole | |
Boss material | steel |