+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ELESA+GANTER
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 53mm | |
Internal thread | M8 | |
Height | 34mm | |
Body material | technopolymer PP | |
Body colour | black | |
Cap colour | yellow | |
Boss material | brass | |
Manufacturer series | VCT.SOFT |