+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Delta Electronics
Manufacturer | Delta Electronics | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 0806 | |
Case - mm | 2016 | |
Inductance | 0.22µH | |
Tolerance | ±20% | |
Test frequency | 1MHz | |
Conform to the norm | AEC-Q200 | |
Core material | Metal | |
Operating temperature | -55...165°C |