+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VD108PP

Enclosure: for modular components; IP40; No.of mod: 8; IC2


Manufacturer: HAGER

Manufacturer part number:
VD108PP
TME Symbol:
VD108PP

Specification

Manufacturer
HAGER
Type of enclosure
for modular components
IP rating
IP40
Mounting
for wall mounting, wall mount
Number of modules
8
Modules arrangement
8
Manufacturer series
IC2
Gross weight497.8 g
See other products in this category: Modular Aparatus Enclosures HAGER,
See other products from this series.:
*
VD108PP
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD