+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of enclosure | for modular components | |
IP rating | IP40 | |
Mounting | for wall mounting, wall mount | |
Number of modules | 8 | |
Modules arrangement | 8 | |
Manufacturer series | IC2 | |
Cover colour | transparent |