+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VD1831500000G

Connector: pluggable terminal block; plug; female; VD; 8A; 300V


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
VD1831500000G
TME Symbol:
VD1831500000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
VD
Current rating
8A
Rated voltage
0.3kV
Number of pins
18
Spatial orientation
straight
Connector variant
flat screw
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Body colour
green
Contacts pitch
3.81mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
VD1831500000G
0 in TME stock
Net price for quantities from 1960 pcs - 5.08 USDGross price for quantities from 1960 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 960.
Multiplicity: 1.