+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of enclosure | for modular components | |
IP rating | IP30 | |
Mounting | for wall mounting, wall mount | |
Number of modules | 24 | |
Number of rows | 2 | |
Modules arrangement | 12+12 | |
Manufacturer series | cosmos |