+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VDMO10A0

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; orange; anode; SMD


Manufacturer: VISHAY

Manufacturer part number:
VDMO10A0
TME Symbol:
VDMO10A0

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
orange
Luminosity
0.18...0.65mcd
Common electrode
anode
Dimensions
9.8x15x3.75mm
Mounting
SMD
Wavelength
605nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight2.2 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
VDMO10A0
0 in TME stock
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.
Product for special order