+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VDRH07K300TSE

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 1.75kA; Ø9mm


Manufacturer: VISHAY

Manufacturer part number:
VDRH07K300TSE
TME Symbol:
VDRH07K300TSE

Specification

Manufacturer
VISHAY
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
1.75kA
Terminal pitch
5mm
Body dimensions
Ø9mm
Diameter
9mm
Height
9mm
Operating temperature
-40...125°C
Leads dimensions
Ø0.6x24mm
Gross weight0.022 g
Certificates
See other products in this category: THT varistors VISHAY,
*
VDRH07K300TSE
0 in TME stock
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.