+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VDRS07H275TSE

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 1.2kA; Ø9mm; Ø: 9mm


Manufacturer: VISHAY

Manufacturer part number:
VDRS07H275TSE
TME Symbol:
VDRS07H275TSE

Specification

Manufacturer
VISHAY
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Body dimensions
Ø9mm
Diameter
9mm
Height
9mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.6x24mm
Gross weight0.022 g
Certificates
See other products in this category: THT varistors VISHAY,
*
VDRS07H275TSE
0 in TME stock
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
Net price for quantities from 4500 pcs - 0.18 USDGross price for quantities from 4500 pcs - 0.18 USD
Net price for quantities from 7500 pcs - 0.17 USDGross price for quantities from 7500 pcs - 0.17 USD
Net price for quantities from 9000 pcs - 0.16 USDGross price for quantities from 9000 pcs - 0.16 USD
Net price for quantities from 10500 pcs - 0.16 USDGross price for quantities from 10500 pcs - 0.16 USD
Net price for quantities from 15000 pcs - 0.15 USDGross price for quantities from 15000 pcs - 0.15 USD
Net price for quantities from 37500 pcs - 0.12 USDGross price for quantities from 37500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.