+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VEC40US12

Power supply: switching; 12VDC; 3.33A; Out: 5,5/2,5; 40W; 90÷264VAC


Manufacturer: XP POWER

Manufacturer part number:
VEC40US12
TME Symbol:
VEC40US12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
12V DC
Maximum output current
3.33A
Kind of output connector
5,5/2,5
Power
40W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
116.3x52.4x31.3mm
Operating temperature
0...65°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
89%
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight254.54 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
VEC40US12
54 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.75 USDGross price for quantities from 1 pcs - 19.75 USD
Net price for quantities from 25 pcs - 18.41 USDGross price for quantities from 25 pcs - 18.41 USD
Net price for quantities from 100 pcs - 17.14 USDGross price for quantities from 100 pcs - 17.14 USD
Net price for quantities from 250 pcs - 16.53 USDGross price for quantities from 250 pcs - 16.53 USD