+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VEC65US24

Power supply: switching; 24VDC; 2.71A; Out: 5,5/2,5; 65W; 90÷264VAC


Manufacturer: XP POWER

Manufacturer part number:
VEC65US24
TME Symbol:
VEC65US24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
24V DC
Maximum output current
2.71A
Kind of output connector
5,5/2,5
Power
65W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
116.3x52.4x31.3mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
89%
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight272.2 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
VEC65US24
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.28 USDGross price for quantities from 1 pcs - 27.28 USD
Net price for quantities from 25 pcs - 24.98 USDGross price for quantities from 25 pcs - 24.98 USD
Net price for quantities from 50 pcs - 23.83 USDGross price for quantities from 50 pcs - 23.83 USD
Net price for quantities from 100 pcs - 22.85 USDGross price for quantities from 100 pcs - 22.85 USD