+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DVM010

Digital multimeter; LCD; 3,5 digit (1999); VAC: 200V,600V


Manufacturer: VELLEMAN

Manufacturer part number:
DVM010
TME Symbol:
VEL-DVM010

Specification

Manufacturer
VELLEMAN
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,5 digit (1999)
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.8% + 5 digit)
AC voltage measuring range
200V/600V
AC voltage measuring accuracy
±(0.8% + 5 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA/10A
DC current measuring accuracy
±(1.2% + 5 digit)
AC current measuring accuracy
±(1.5% + 3 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/200MΩ
Resistance measuring accuracy
±(1.2%+5 digit)
Test
diodes
Continuity test
acoustic indication, <50Ω
Standard equipment
test leads ( 2pcs.)
Conform to the norm
CAT III 600V
Related items
VEL-TLM80
Dimensions (W x H x D)
13x71x47mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic display backlit
  • automatic power-off
  • HOLD function
  • low battery indicator
  • manual ranging
  • overflow indication
  • white LED torch
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight200 g
See other products in this category: Portable digital multimeters VELLEMAN,
*
DVM010
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.75 USDGross price for quantities from 1 pcs - 18.75 USD
Net price for quantities from 3 pcs - 17.53 USDGross price for quantities from 3 pcs - 17.53 USD