+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DVM040

Digital multimeter; LCD; 3,5 digit (1999); VDC: 100uV÷1kV


Manufacturer: VELLEMAN

Manufacturer part number:
DVM040
TME Symbol:
VEL-DVM040

Specification

Manufacturer
VELLEMAN
Type of meter
digital multimeter
Kind of display used
LCD
Display parameters
3,5 digit (1999)
DC voltage measuring range
0.1mV...1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
100µV...750V
AC voltage measuring accuracy
±(1% + 5 digit)
Bandwidth for AC voltage measurements
10Hz...10MHz
DC current measuring range
0.1µA...10A
DC current measuring accuracy
±(1% + 5 digit)
AC current measuring range
0.1µA...10A
AC current measuring accuracy
±(1.5% + 5 digit)
True effective value measurement
True RMS AC
Resistance measuring range
100mΩ...200MΩ
Capacitance measuring accuracy
±(4%+ 15 digit)
Frequency measuring range
10Hz...10MHz
Frequency measuring accuracy
±(0.1%+2 digit)
Temperature measuring range
-20...1000°C
Test
diodes
Continuity test
acoustic indication
Pollution degree
2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
200x92x60mm
Standard equipment
  • case
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • autozeroing
  • low battery indicator
  • overflow indication
  • polarity identification
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight671.1 g
See other products in this category: Portable digital multimeters VELLEMAN,
*
DVM040
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.47 USDGross price for quantities from 1 pcs - 70.47 USD
Net price for quantities from 3 pcs - 65.69 USDGross price for quantities from 3 pcs - 65.69 USD