+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: VELLEMAN
Manufacturer | VELLEMAN | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance | |
Kind of display used | LCD | |
Display parameters | 3,75 digit (4000) | |
DC voltage measuring range | 0...400V/4V/40V/400V/500V | |
DC voltage measuring accuracy | ±(0.5% + 2 digit) | |
AC voltage measuring range | 0...4V/40V/400V/500V | |
AC voltage measuring accuracy | ±(0.8% + 3 digit) | |
Bandwidth for AC voltage measurements | 40...500Hz | |
DC current measuring range | 0...400µA/4mA/40mA/400mA/4A/10A | |
DC current measuring accuracy | ±(1.2% + 2 digit) | |
AC current measuring range | 0...400µA/4mA/40mA/400mA/4A/10A | |
AC current measuring accuracy | ±(1.5% + 3 digit) | |
Bandwidth for AC current measurements | 40...500Hz | |
Resistance measuring range | 0...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ | |
Capacitance measuring range | 0...51.2nF/512nF/5.12µF/51.2µF/100µF | |
Capacitance measuring accuracy | ±(2.5%+ 5 digit) | |
Frequency measuring range | 0...5.12Hz/51.2Hz/512Hz/5.12kHz/51.2kHz/512kHz/51.2MHz | |
Frequency measuring accuracy | ±(0.1%+5 digit) | |
Resistance measuring accuracy | ±(1%+2 digit) | |
Test | battery, diodes | |
Continuity test | acoustic indication, <120Ω | |
Pollution degree | 2 | |
Conform to the norm | CAT II 500V CAT III 300V EN 61010 | |
Dimensions (W x H x D) | 138x74x30mm |