+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DVM895

Digital multimeter; LCD; 3,5 digit (1999); f range: 20kHz


Manufacturer: VELLEMAN

Manufacturer part number:
DVM895
TME Symbol:
VEL-DVM895

Specification

Manufacturer
VELLEMAN
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature (external probe required)
Kind of display used
LCD
Display parameters
3,5 digit (1999)
DC voltage measuring range
0...200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
0...2V/20V/200V/600V
AC voltage measuring accuracy
±(0.8% + 3 digit)
Bandwidth for AC voltage measurements
40...500Hz
DC current measuring range
0.2mA/2mA/20mA/200mA/15A
DC current measuring accuracy
±(1.2% + 2 digit)
AC current measuring range
2mA/20mA/200mA/15A
AC current measuring accuracy
±(1.5% + 3 digit)
Bandwidth for AC current measurements
40...500Hz
Resistance measuring range
0...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/200µF
Capacitance measuring accuracy
±(2.5%+ 5 digit)
Frequency measuring range
20kHz
Frequency measuring accuracy
±(2%+5 digit)
Temperature measuring range
-50...800°C
Temperature measurement accuracy
±(3% + 3 digit)
Resistance measuring accuracy
±(1%+3 digit)
Test
diodes
Continuity test
acoustic indication, <50Ω
Pollution degree
2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
190x100x40mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • K-type thermocouple
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • manual ranging
  • overflow indication
  • polarity identification
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight463.2 g

WATCH VIDEO

See other products in this category: Portable digital multimeters VELLEMAN,
*
DVM895
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.28 USDGross price for quantities from 1 pcs - 63.28 USD
Net price for quantities from 3 pcs - 58.91 USDGross price for quantities from 3 pcs - 58.91 USD