+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: VELLEMAN
Manufacturer | VELLEMAN | |
Type of board | universal | |
Board variant | eurocard, prototyping, single sided | |
Material | epoxy resin, fiberglass, FR4 | |
Laminate thickness | 2mm | |
Width | 0.1m | |
Length | 160mm | |
Hole diameter | 1mm | |
Holes for connectors | DIN41612, DIN41617 31 pin | |
Prototyping boards features | 3-hole island |