+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCSU02

PC connected oscilloscope; 500kHz; Ch: 2; Input coupling: AC, DC


Manufacturer: VELLEMAN

Manufacturer part number:
PCSU02
TME Symbol:
VEL-PCSU02

Specification

Manufacturer
VELLEMAN
Type of oscilloscope
PC connected oscilloscope
Band
500kHz
Number of channels
2
Input coupling
AC, DC
Time base
5µ...500ms/div
Dimensions
85x14x40mm
Input impedance
100kΩ/20pF
Input sensitivity
0.1...5V/div
Measuring instrument features
FFT analysis
Software
download from manufacturers website
Max. voltage
30V
Resolution
8bit
Standard equipment
  • test leads
  • USB cable
Additional functions
  • data logger
  • spectrum analyzer
Gross weight121.48 g

WATCH VIDEO

See other products in this category: PC connected oscilloscopes VELLEMAN,
*
PCSU02
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.15 USDGross price for quantities from 1 pcs - 89.15 USD
Net price for quantities from 3 pcs - 83.00 USDGross price for quantities from 3 pcs - 83.00 USD