+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD35N

Board: universal; prototyping,solderless; W: 175mm; L: 237mm

Manufacturer: VELLEMAN

Manufacturer part number:
SD35N
TME Symbol:
VEL-SD35N

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
prototyping, solderless
Material
ABS
Width
175mm
Length
237mm
Number of contacts points
2420
Number of terminals
4
Gross weight450 g
See other products in this category: Universal PCBs VELLEMAN,
*
SD35N
0 in TME stock
Net price for quantities from 1 pcs - 39.75 USDGross price for quantities from 1 pcs - 39.75 USD
Net price for quantities from 3 pcs - 37.79 USDGross price for quantities from 3 pcs - 37.79 USD
No. of pieces (Multiplicity: 1)