+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSAA120

Light barrier; 9VDC; Features: light-sound signaller; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSAA120
TME Symbol:
VEL-WSAA120

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
light barrier
Application
alarm systems, for indoor use, light curtain
Prototyping boards features
light-sound signaller
Manufacturer series
WHADDA
Supply voltage
  • 9V DC
Standard equipment
  • battery holder
  • receiver
  • switch
  • transmitter
Gross weight106.9 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSAA120
0 in TME stock
Net price for quantities from 1 pcs - 12.68 USDGross price for quantities from 1 pcs - 12.68 USD
Net price for quantities from 3 pcs - 12.09 USDGross price for quantities from 3 pcs - 12.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.