+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSEDU06

Signal generator; 9÷12VAC; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSEDU06
TME Symbol:
VEL-WSEDU06

Specification

Manufacturer
VELLEMAN
Type of circuit
ready-made
Kind of circuit
signal generator
Board dimensions
116x74x24mm
Manufacturer series
WHADDA
Waveforms
DC, rectangular, sinus
Supply voltage
  • 9...12V AC
Caution!
  • For educational use only!
Gross weight76.8 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSEDU06
0 in TME stock
Net price for quantities from 1 pcs - 34.59 USDGross price for quantities from 1 pcs - 34.59 USD
Net price for quantities from 3 pcs - 32.96 USDGross price for quantities from 3 pcs - 32.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.