+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: VELLEMAN
Manufacturer | VELLEMAN | |
Type of circuit | do-it-yourself kit | |
Kind of circuit | educational LCD oscilloscope | |
Board dimensions | 80x115x40mm | |
Number of channels | 1 | |
Band | 100kHz | |
Time base | 10µ...500ms/div | |
Manufacturer series | WHADDA | |
Sampling | 100ksps | |
Vertical resolution | 8bit |