+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSEDU09

Educational PC oscilloscope; 5VDC; 3mV,0.1÷5V/div; 100kΩ


Manufacturer: VELLEMAN

Manufacturer part number:
WSEDU09
TME Symbol:
VEL-WSEDU09

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
educational PC oscilloscope
Board dimensions
94x94mm
Input sensitivity
3mV, 0.1...5V/div
Input impedance
100kΩ
Time base
10µ...500ms/div
Supply voltage
  • 5V DC
Gross weight128.3 g
See other products in this category: Assembly kits VELLEMAN,
*
WSEDU09
0 in TME stock
Net price for quantities from 1 pcs - 45.88 USDGross price for quantities from 1 pcs - 45.88 USD
Net price for quantities from 3 pcs - 43.67 USDGross price for quantities from 3 pcs - 43.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.