+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSHA2639

Water detector; 16÷18VDC; flood detection; 12÷14VAC; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSHA2639
TME Symbol:
VEL-WSHA2639

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
water detector
Board dimensions
104x60mm
Application
flood detection
Manufacturer series
WHADDA
Supply voltage
  • 12...14V AC
  • 16...18V DC
Prototyping boards features
  • acoustic signaller
  • light signaller
Gross weight200 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSHA2639
0 in TME stock
Net price for quantities from 1 pcs - 15.03 USDGross price for quantities from 1 pcs - 15.03 USD
Net price for quantities from 3 pcs - 14.45 USDGross price for quantities from 3 pcs - 14.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.