+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSHA8019

PROXIMITY card reader; 12VDC; Equipment: two cards; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSHA8019
TME Symbol:
VEL-WSHA8019

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
PROXIMITY card reader
Board dimensions
69x80x47mm
Standard equipment
two cards
Manufacturer series
WHADDA
Supply voltage
  • 12V DC
Gross weight200 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSHA8019
0 in TME stock
Net price for quantities from 1 pcs - 34.44 USDGross price for quantities from 1 pcs - 34.44 USD
Net price for quantities from 3 pcs - 33.04 USDGross price for quantities from 3 pcs - 33.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.