+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSSA101

Flashing heart; visual effects; No.of diodes: 28; red; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSSA101
TME Symbol:
VEL-WSSA101

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
flashing heart
Board dimensions
65x70x30mm
Application
visual effects
Number of diodes
28
LED colour
red
Manufacturer series
WHADDA
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • none
Gross weight53 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSSA101
0 in TME stock
Net price for quantities from 1 pcs - 10.09 USDGross price for quantities from 1 pcs - 10.09 USD
Net price for quantities from 3 pcs - 9.60 USDGross price for quantities from 3 pcs - 9.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.