+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WST8035

Pulse counter; 9÷12VDC; 9/9VAC


Manufacturer: VELLEMAN

Manufacturer part number:
WST8035
TME Symbol:
VEL-WST8035

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
pulse counter
Board dimensions
125x75mm
Supply voltage
  • 9/9V AC
  • 9...12V DC
Gross weight300 g
See other products in this category: Assembly kits VELLEMAN,
*
WST8035
0 in TME stock
Net price for quantities from 1 pcs - 32.00 USDGross price for quantities from 1 pcs - 32.00 USD
Net price for quantities from 3 pcs - 30.38 USDGross price for quantities from 3 pcs - 30.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.