+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VEMD2020X01

PIN IR photodiode; SMD; 940nm; 750÷1050nm; 30°; flat; black


Manufacturer: VISHAY

Manufacturer part number:
VEMD2020X01
TME Symbol:
VEMD2020X01

Specification

Manufacturer
VISHAY
Type of photoelement
PIN IR photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
750...1050nm
Viewing angle
30°
Active area
0.23mm2
Front
flat
LED lens
black
Dimensions
2.3x2.3x2.8mm
Gross weight0.044 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VEMD2020X01
24451 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
Net price for quantities from 12000 pcs - 0.17 USDGross price for quantities from 12000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 6 000 pcs