+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VEMD5010X01

PIN photodiode; SMD; 940nm; 430÷1100nm; 65°; flat; black


Manufacturer: VISHAY

Manufacturer part number:
VEMD5010X01
TME Symbol:
VEMD5010X01

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
430...1100nm
Viewing angle
65°
Active area
7.5mm2
Front
flat
LED lens
black
Dimensions
5x4x0.9mm
Gross weight0.086 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VEMD5010X01
0 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 2000 pcs - 0.60 USDGross price for quantities from 2000 pcs - 0.60 USD
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs