+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VEMT2003X01

Phototransistor; Gull wing; SMD; 1.8mm; λp max: 860nm; 20V; 35°


Manufacturer: VISHAY

Manufacturer part number:
VEMT2003X01
TME Symbol:
VEMT2003X01

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Case
Gull wing
Mounting
SMD
LED diameter
1.8mm
Wavelength of peak sensitivity
860nm
Collector-emitter voltage
20V
Viewing angle
35°
LED lens
black
Wavelength
790...970nm
LED version
reverse mount
Gross weight0.02 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
VEMT2003X01
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 6000 pcs - 0.24 USDGross price for quantities from 6000 pcs - 0.24 USD
Net price for quantities from 12000 pcs - 0.22 USDGross price for quantities from 12000 pcs - 0.22 USD
Net price for quantities from 18000 pcs - 0.20 USDGross price for quantities from 18000 pcs - 0.20 USD
Net price for quantities from 30000 pcs - 0.20 USDGross price for quantities from 30000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 6 000 pcs