+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VERSAFIT-1/4-2-SP

Heat shrink sleeve; flexible; 2: 1; 7.11mm; red; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
VERSAFIT-1/4-2-SP
TME Symbol:
VERSAFIT-1/4-2-SP

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
7.11mm
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
3.17mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Wall thickness
0.64mm
Kind of material
difficult to inflame
Gross weight140 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
VERSAFIT-1/4-2-SP
0 in TME stock
Net price for quantities from 150 m - 1.81 USDGross price for quantities from 150 m - 1.81 USD
Net price for quantities from 450 m - 1.65 USDGross price for quantities from 450 m - 1.65 USD
Net price for quantities from 750 m - 1.49 USDGross price for quantities from 750 m - 1.49 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.