+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VERSAFIT-1/8-5-SP

Heat shrink sleeve; flexible; 2: 1; 3.43mm; green; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
VERSAFIT-1/8-5-SP
TME Symbol:
VERSAFIT-1/8-5-SP

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
3.43mm
Colour
green
Material
crosslinked polyolefin POX
Diameter after shrinking
1.57mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Wall thickness
0.51mm
Kind of material
difficult to inflame
Gross weight120 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
VERSAFIT-1/8-5-SP
0 in TME stock
Net price for quantities from 1800 m - 1.89 USDGross price for quantities from 1800 m - 1.89 USD
Net price for quantities from 5400 m - 1.72 USDGross price for quantities from 5400 m - 1.72 USD
Net price for quantities from 9000 m - 1.55 USDGross price for quantities from 9000 m - 1.55 USD
Amount (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.