+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VERSAFIT-3/16-4-SP

Heat shrink sleeve; flexible; 2: 1; 5.21mm; yellow; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
VERSAFIT-3/16-4-SP
TME Symbol:
VERSAFIT-3/16-4-SP

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
5.21mm
Colour
yellow
Material
crosslinked polyolefin POX
Diameter after shrinking
2.36mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Wall thickness
0.51mm
Kind of material
difficult to inflame
Gross weight120 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
VERSAFIT-3/16-4-SP
0 in TME stock
Net price for quantities from 300 m - 0.91 USDGross price for quantities from 300 m - 0.91 USD
Net price for quantities from 900 m - 0.83 USDGross price for quantities from 900 m - 0.83 USD
Net price for quantities from 1500 m - 0.75 USDGross price for quantities from 1500 m - 0.75 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.