+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VERSAFIT-3/4-0-SP

Heat shrink sleeve; flexible; 2: 1; 20.45mm; black; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
VERSAFIT-3/4-0-SP
TME Symbol:
VERSAFIT-3/4-0-SP

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
20.45mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
9.52mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Wall thickness
0.76mm
Kind of material
difficult to inflame
Gross weight110 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
VERSAFIT-3/4-0-SP
0 in TME stock
Net price for quantities from 75 m - 3.76 USDGross price for quantities from 75 m - 3.76 USD
Net price for quantities from 225 m - 3.44 USDGross price for quantities from 225 m - 3.44 USD
Net price for quantities from 375 m - 3.09 USDGross price for quantities from 375 m - 3.09 USD
Amount (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.