+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LELON
Manufacturer | LELON | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 10µF | |
Operating voltage | 16V DC | |
Tolerance | ±20% | |
Operating temperature | -55...105°C | |
Conform to the norm | AEC-Q200 | |
Operating current | 16mA | |
Height | 4.3mm |