+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VES120PS12

Power supply: switching; 12VDC; 10A; Out: KYCON KPP-4P; 120W; 89%


Manufacturer: XP POWER

Manufacturer part number:
VES120PS12
TME Symbol:
VES120PS12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
12V DC
Maximum output current
10A
Kind of output connector
KYCON KPP-4P
Power
0.12kW
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
168x71x37.5mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
89%
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight617.84 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
VES120PS12
12 in TME stock
Net price for quantities from 1 pcs - 72.06 USDGross price for quantities from 1 pcs - 72.06 USD
Net price for quantities from 5 pcs - 67.82 USDGross price for quantities from 5 pcs - 67.82 USD
Net price for quantities from 25 pcs - 63.60 USDGross price for quantities from 25 pcs - 63.60 USD
Net price for quantities from 100 pcs - 59.36 USDGross price for quantities from 100 pcs - 59.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.