+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VES300PS24

Power supply: switching; 24VDC; 12.5A; 300W; 90÷264VAC; -10÷60°C


Manufacturer: XP POWER

Manufacturer part number:
VES300PS24
TME Symbol:
VES300PS24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
24V DC
Maximum output current
12.5A
Kind of output connector
MOLEX 39-01-2080 8pin 4,2 pitch
Power
300W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
197.4x88.9x39mm
Operating temperature
-10...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
92%
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight1.3518 kg
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
VES300PS24
8 in TME stock
Net price for quantities from 1 pcs - 104.26 USDGross price for quantities from 1 pcs - 104.26 USD
Net price for quantities from 100 pcs - 95.80 USDGross price for quantities from 100 pcs - 95.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs